| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879620-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 300 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879620-9 |
1879620-9
| Heilind Number: | AMP1879620-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879620-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of the H8 300K 1% 25PPM Thin Film Resistor. With a power rating of .25 W and a resistance of 300 KΩ, this component is designed for optimal performance in a wide operating temperature range from -55 to 155 °C. Featuring axial leaded mount type and tinned copper leads termination, it ensures easy and secure installation. Its ±25 ppm/°C temperature coefficient and 1% tolerance guarantee stable and accurate operation. RoHS compliant and rated for 350 V, this resistor is an essential component for various electronic applications. Elevate your projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


