| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879621-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879621-1 |
1879621-1
| Heilind Number: | AMP1879621-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879621-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality H4P 10R 1% 50PPM resistor. With a power rating of 1W and a rated voltage of 500V, it offers reliable performance in a variety of applications. Its thin film element type ensures precision, while the ±50ppm/°C temperature coefficient guarantees stability across a wide operating temperature range from -55 to 155°C. With tinned copper leads and axial leaded mount type, installation is a breeze. Meet your resistor needs with this durable and efficient component.

