1879621-2

Heilind Number:AMP1879621-2
Manufacturer:TE Connectivity
Manufacturer Number:1879621-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

H4P 11R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-2

Detailed Description

Enhance your electronic projects with the H4P 11R 1% 50PPM axial leaded resistor. Designed for optimal performance, this high-quality component offers a power rating of 1W and a resistance of 11 ohms, ensuring reliable operation even in demanding applications. With tinned copper leads for secure connectivity, it's suitable for a wide range of circuit designs. The thin film element type guarantees precision and stability, while the ±50 ppm/°C temperature coefficient and wide operating temperature range of -55 to 155°C provide flexibility in various environments. RoHS compliance underscores our commitment to sustainability. Trust in this resistor for efficient and durable performance in your projects.