1879621-3

Heilind Number:AMP1879621-3
Manufacturer:TE Connectivity
Manufacturer Number:1879621-3
ECAD Model:
3D Model

Description:

H4P 12R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-3

Detailed Description

Enhance your electronic circuitry with this high-performance H4P 12R resistor. With a power rating of 1W and a thin film element type, it provides reliable and accurate resistance of 12 ohms with a tolerance of 1%. Operating efficiently in a wide temperature range from -55 to 155°C, and rated for 500V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. With a low temperature coefficient of ±50 ppm/°C, it offers stability and precision in voltage control. This resistor is ideal for professionals and DIY enthusiasts looking for quality through-hole components. Note: This product is not RoHS compliant.