1879621-4

Heilind Number:AMP1879621-4
Manufacturer:TE Connectivity
Manufacturer Number:1879621-4
ECAD Model:
3D Model

Description:

H4P 13R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-4

Detailed Description

Experience reliable performance with our H4P 13R 1% 50PPM Axial Leaded Resistor, designed for high precision and durability. With a power rating of 1W and a resistance of 13Ω, this thin film resistor ensures stable operation in a wide temperature range from -55 to 155°C. Its tinned copper leads and 500V rated voltage make it suitable for diverse electronic applications. The ±50 ppm/°C temperature coefficient guarantees accuracy, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Through Hole Resistor for your projects.