1879621-5

Heilind Number:AMP1879621-5
Manufacturer:TE Connectivity
Manufacturer Number:1879621-5
ECAD Model:
3D Model

Description:

H4P 15R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-5

Detailed Description

Enhance your circuitry with the H4P 15R 1% 50PPM axial leaded resistor. With a power rating of 1W, this thin film resistor boasts a precise tolerance of 1% and a resistance of 15Ω, ensuring reliable performance in a wide range of applications. Operating smoothly in temperatures ranging from -55 to 155°C, it can handle a rated voltage of 500V with ease. Its tinned copper leads provide secure termination, while its compact dimensions of 10 x 3.7mm make it easily mountable. With a temperature coefficient of ±50 ppm/°C, this resistor offers stability and accuracy in your designs. Suitable for various industries, it is a valuable addition to your inventory. Please note, this product is not RoHS compliant.