1879621-6

Heilind Number:AMP1879621-6
Manufacturer:TE Connectivity
Manufacturer Number:1879621-6
ECAD Model:
3D Model

Description:

H4P 16R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-6
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-6

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 1W and a resistance of 16Ω, it offers reliable performance in a compact 10 x 3.7mm size. The thin film element ensures precise tolerance of 1% and low temperature coefficient of ±50 ppm/°C, making it ideal for demanding applications. Operating smoothly in a wide temperature range from -55 to 155°C, this resistor is designed for durability. Featuring tinned copper leads for easy mounting, it meets industry standards for quality and performance. Upgrade your projects with this essential component.