1879621-7

Heilind Number:AMP1879621-7
Manufacturer:TE Connectivity
Manufacturer Number:1879621-7
ECAD Model:
3D Model

Description:

H4P 18R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-7

Detailed Description

Enhance your electronic circuitry with our H4P 18R 1% 50PPM resistor. This 1 W thin film component boasts a resistance of 18 Ω and operates seamlessly in a wide temperature range from -55 to 155 °C. With a high rated voltage of 500 V, it ensures reliable performance in demanding applications. Featuring axial leaded mounting and tinned copper terminations, this resistor is easy to install and offers excellent conductivity. Its ±50 ppm/°C temperature coefficient guarantees stability over varying environmental conditions. Trust in its quality construction for efficient and accurate signal processing in your projects.