1879621-8

Heilind Number:AMP1879621-8
Manufacturer:TE Connectivity
Manufacturer Number:1879621-8
ECAD Model:
3D Model

Description:

H4P 20R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-8

Detailed Description

Enhance your circuitry with the H4P 20R 1% 50PPM Through Hole Resistor. This axial leaded component delivers a power rating of 1 W and features tinned copper leads for reliable connectivity. With a resistance of 20 Ω and a temperature operating range of -55 to 155 °C, it ensures stable performance in diverse environments. The thin film element type offers precision, with a tight tolerance of ±1% and a temperature coefficient of ±50 ppm/°C. Its compact dimensions of 10 x 3.7 mm make it suitable for various applications, while its 500 V rated voltage provides ample protection. Trust in the quality of this resistor for your projects. Note: This product is not RoHS compliant.