1879621-9

Heilind Number:AMP1879621-9
Manufacturer:TE Connectivity
Manufacturer Number:1879621-9
ECAD Model:
3D Model

Description:

H4P 22R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879621-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879621-9

Detailed Description

Enhance your circuitry with the precision of our H4P 22R 1% 50PPM resistor. Designed for optimal performance, this axial leaded component boasts a power rating of 1W and a tolerance of 1%, ensuring reliable operation in a variety of applications. With tinned copper leads for secure connectivity, it offers a resistance of 22Ω and a rated voltage of 500V. Its thin film element type, coupled with a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155°C, guarantees stability and accuracy even in challenging environments. RoHS compliance further underscores its quality, making it a valuable addition to our lineup of through-hole resistors. Elevate your electronics with this essential component.