1879622-2

Heilind Number:AMP1879622-2
Manufacturer:TE Connectivity
Manufacturer Number:1879622-2
ECAD Model:
3D Model

Description:

H4P 150K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879622-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879622-2

Detailed Description

Enhance your electronic circuitry with our high-quality H4P 150K 1% 50PPM resistor. With a power rating of 1 W and a rated voltage of 500 V, this axial leaded component is designed for optimal performance in a variety of applications. Its thin film element and tinned copper leads ensure durability and reliability, even in extreme operating temperatures ranging from -55 to 155 °C. The resistance value of 150 KΩ, coupled with a tight tolerance of ±1%, guarantees precision in signal processing. Trust in our RoHS compliant product to meet your needs for Through Hole Resistors with ease.