| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879622-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 180 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879622-4 |
1879622-4
| Heilind Number: | AMP1879622-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879622-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality Axial Leaded resistor, featuring a 180 KΩ resistance with a tight tolerance of 1%. Designed for precision, it boasts a low temperature coefficient of ±50 ppm/°C, ensuring stability in a wide operating temperature range from -55 to 155 °C. With a power rating of 1 W and a rated voltage of 500 V, it's suitable for a variety of applications. The Thin Film element type and Tinned Copper Leads termination offer reliability and durability, making it a dependable choice for your electronic projects.

