1879622-5

Heilind Number:AMP1879622-5
Manufacturer:TE Connectivity
Manufacturer Number:1879622-5
ECAD Model:
3D Model

Description:

H4P 200K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879622-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879622-5

Detailed Description

Enhance your circuitry with the high-performance H4P 200K 1% 50PPM Axial Leaded Resistor. This 1 W power-rated component boasts a resistance of 200 KΩ, ensuring reliable operation even in challenging environments with an operating temperature range of -55 to 155 °C. Its thin film element type guarantees precision, while the ±50 ppm/°C temperature coefficient and 500 V rated voltage provide stability under varying conditions. With tinned copper leads for secure termination, this resistor is a dependable choice for your through-hole assembly needs. Compliance with RoHS regulations underscores its commitment to environmental responsibility. Elevate your design with this essential component in the Products, Passives, Resistors category.