1879622-6

H4P 220K 1% 50PPM

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1879622-6
Mount Type: Axial Leaded
Power Rating: 1 W
Termination Type: Tinned Copper Leads
Resistance: 220 KΩ
Operating Temperature Range: -55 - 155 °C
Rated Voltage: 500 V
Dimensions: 10 x 3.7 mm
Element Type: Thin Film
Tolerance: 1%
Number of Terminations: 2
Temperature Coefficient: ±50 ppm/°C
SKU: AMP1879622-6
series: Holsworthy Holco
Number of Resistors: 1
Resistance Class: 1kΩ - 1MΩ
Product Type: Fixed Resistor
Resistor Type: Precision Resistor
Supplier Product: Through-Hole Resistors
Part Alias: 1879622-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: