1879622-7

Heilind Number:AMP1879622-7
Manufacturer:TE Connectivity
Manufacturer Number:1879622-7
ECAD Model:
3D Model

Description:

H4P 240K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879622-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879622-7

Detailed Description

Enhance your circuitry with the H4P 240K 1% 50PPM resistor, a reliable and high-performing component designed for precision in electronic applications. With a power rating of 1W and a resistance of 240 KΩ, this axial leaded resistor offers durability and stability in various operating environments, ranging from -55 to 155 °C. Its thin film element type guarantees accurate performance, while the ±50 ppm/°C temperature coefficient ensures consistent operation. Featuring tinned copper leads and RoHS compliance, it meets strict quality and environmental standards. Trust in the H4P resistor for optimal power distribution and signal control in your projects.