| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879622-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879622-8 |
1879622-8
| Heilind Number: | AMP1879622-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879622-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor. Boasting a power rating of 1W and a resistance of 270 KΩ with a tolerance of 1%, it delivers reliable performance in a wide temperature range from -55 to 155°C. Its thin film element type ensures precision, while the ±50 ppm/°C temperature coefficient guarantees stability. With tinned copper leads for easy soldering, this 500V rated resistor is ideal for a variety of applications. Upgrade your electronic projects with this essential component.

