1879623-2

Heilind Number:AMP1879623-2
Manufacturer:TE Connectivity
Manufacturer Number:1879623-2
ECAD Model:
3D Model

Description:

H4 680R 0.05% 10PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879623-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
Temperature Coefficient:±10 ppm/°C
SKU:AMP1879623-2

Detailed Description

Enhance your electronic circuits with precision and reliability using this high-quality H4 680R resistor. With a resistance of 680 ohms and a tight tolerance of 0.05%, it ensures accurate performance in various applications. The thin film element and tinned copper leads guarantee durability and efficient heat dissipation, even at a power rating of 0.5W. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor is designed for optimal functionality in demanding environments. Trust in its 350V rated voltage and low temperature coefficient of ±10 ppm/°C for consistent and stable operation. Suitable for through-hole mounting, it's an essential component for professionals and hobbyists alike in the field of electronics.