| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879623-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .05% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879623-4 |
1879623-4
| Heilind Number: | AMP1879623-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879623-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 resistor. Boasting a resistance of 680 KΩ with a tight tolerance of 0.05%, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its axial leaded mount type and tinned copper leads guarantee easy and secure installation, while its ±15 ppm/°C temperature coefficient maintains stability over time. Trust in the quality of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


