1879623-5

Heilind Number:AMP1879623-5
Manufacturer:TE Connectivity
Manufacturer Number:1879623-5
ECAD Model:
3D Model

Description:

H4 6K98 0.05% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879623-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:6.98 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.05%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879623-5

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H4 Thin Film resistor. With a low tolerance of just 0.05% and an ultra-accurate temperature coefficient of ±15 ppm/°C, this resistor ensures stable performance even in extreme operating temperatures ranging from -55 to 155 °C. Its axial leaded design with tinned copper termination offers easy installation and secure connectivity, while its 6.98 KΩ resistance and 350 V rated voltage make it suitable for a wide range of applications. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a power rating of .5 W. Perfect for demanding environments, this resistor is a reliable choice for your through-hole resistor needs.