1879623-6

Heilind Number:AMP1879623-6
Manufacturer:TE Connectivity
Manufacturer Number:1879623-6
ECAD Model:
3D Model

Description:

H4 10K 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879623-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879623-6

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 10K 0.1% 5PPM Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 10 KΩ, it ensures optimal performance even in demanding applications. The thin film element type guarantees accuracy, while the ±5 ppm/°C temperature coefficient provides stability across a wide operating temperature range of -55 to 155 °C. Measuring 10 x 3.7 mm and featuring tinned copper leads, this resistor is easy to install and suitable for various through-hole mounting applications. With a rated voltage of 350V and compliance with RoHS regulations, it meets international standards for environmental responsibility. Trust in the quality of this resistor for seamless integration into your designs.