1879623-7

Heilind Number:AMP1879623-7
Manufacturer:TE Connectivity
Manufacturer Number:1879623-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

H4 150K 0.1% 5PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879623-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±5 ppm/°C
SKU:AMP1879623-7

Detailed Description

Enhance your electronic projects with the precision and reliability of our H4 150K 0.1% 5PPM resistor. This axial leaded component boasts a power rating of .5W and a resistance of 150 KΩ, ensuring optimal performance in a variety of applications. With a thin film element type and tinned copper leads for secure termination, it offers exceptional durability and stability. Operating smoothly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350V, it's suitable for demanding environments. Its tight tolerance of .1% and low temperature coefficient of ±5 ppm/°C guarantee accurate and consistent operation. RoHS compliant and measuring 10 x 3.7 mm, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuitry with this high-quality component and experience the difference in performance.