1879624-1

Heilind Number:AMP1879624-1
Manufacturer:TE Connectivity
Manufacturer Number:1879624-1
ECAD Model:
3D Model

Description:

H4 122K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879624-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:122 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879624-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 122K 1% 50PPM resistor. This axial leaded component boasts a power rating of .5W, making it suitable for a wide range of applications. With tinned copper leads for easy installation and a resistance value of 122 KΩ, it ensures optimal performance. Operating efficiently in temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, this resistor is designed for durability. Its thin film element type and tight tolerance of 1% guarantee accuracy in your circuit design. RoHS compliance further underscores its quality and environmental responsibility. Trust in this through-hole resistor for consistent and dependable performance in your projects.