| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879624-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.32 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879624-2 |
1879624-2
| Heilind Number: | AMP1879624-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879624-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4 3K32 1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5 W and a resistance of 3.32 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation, and a compact 10 x 3.7 mm footprint, it's both efficient and convenient. The thin film element type offers precision, while the tight 1% tolerance and low temperature coefficient of ±50 ppm/°C guarantee accuracy over a wide operating temperature range of -55 to 155 °C. Trust in its durability with a rated voltage of 350 V and compliance with RoHS standards. Perfect for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


