1879624-3

Heilind Number:AMP1879624-3
Manufacturer:TE Connectivity
Manufacturer Number:1879624-3
ECAD Model:
3D Model

Description:

H4 475R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879624-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:475 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879624-3

Detailed Description

Upgrade your circuit with the precision performance of our H4 475R resistor. This high-quality component boasts a 1% tolerance and a low temperature coefficient of ±50 ppm/°C, ensuring reliable operation even in demanding environments. With a power rating of 0.5W and a rated voltage of 350V, it's suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make installation a breeze, while the compact 10 x 3.7mm dimensions save valuable space on your PCB. Rest assured, this resistor meets RoHS compliance standards, underscoring our commitment to environmental responsibility. Upgrade with confidence and experience the difference with our H4 475R resistor.