1879624-5

Heilind Number:AMP1879624-5
Manufacturer:TE Connectivity
Manufacturer Number:1879624-5
ECAD Model:
3D Model

Description:

H4 110K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879624-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:110 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879624-5

Detailed Description

Enhance your circuitry with this high-quality Axial Leaded resistor. Featuring a resistance of 110 KΩ with a precision tolerance of 1%, it ensures accurate performance in a wide range of applications. The Thin Film element and ±25 ppm/°C temperature coefficient guarantee stability even in extreme operating conditions from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this resistor is a reliable component for your electronic projects. Its compact dimensions of 10 x 3.7 mm make it easy to integrate, and the tinned copper leads provide secure connections. Whether you're a hobbyist or a professional, this Through Hole resistor is a must-have for your toolkit.