1879624-6

Heilind Number:AMP1879624-6
Manufacturer:TE Connectivity
Manufacturer Number:1879624-6
ECAD Model:
3D Model

Description:

H4 13K7 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879624-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:13.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879624-6

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 13K7 1% 25PPM resistor. With a power rating of .5W and a resistance of 13.7 KΩ, this thin film resistor is designed for optimal performance. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating seamlessly in a wide temperature range from -55 to 155°C, this component is suitable for various applications. Boasting a rated voltage of 350V and a tolerance of 1%, it guarantees accuracy in signal processing. With a temperature coefficient of ±25 ppm/°C, this resistor provides stable operation even in fluctuating conditions. While not RoHS compliant, its quality construction and performance make it a valuable addition to your electronic projects. Elevate your designs with this Through Hole Resistor.