1879624-7

Heilind Number:AMP1879624-7
Manufacturer:TE Connectivity
Manufacturer Number:1879624-7
ECAD Model:
3D Model

Description:

H4 187K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879624-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:187 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879624-7

Detailed Description

Enhance circuit performance with the H4 187K 1% 25PPM Axial Leaded Resistor. This thin film resistor boasts a power rating of .5W and a high temperature tolerance range from -55 to 155°C, making it suitable for a wide range of electronic applications. With a resistance of 187 KΩ and a rated voltage of 350V, it provides reliable and precise performance. The tinned copper leads ensure secure connections, while the ±25 ppm/°C temperature coefficient guarantees stability in varying environments. Measuring 10 x 3.7mm, this resistor is compact yet powerful, ideal for through-hole mounting. Trust in its quality construction and exceptional 1% tolerance for consistent results in your projects. Please note that this product is not RoHS compliant. Elevate your electronics with this essential component.