| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879624-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP1879624-8 |
1879624-8
| Heilind Number: | AMP1879624-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879624-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H4 Thin Film Resistor, boasting a precision tolerance of 1% and a low temperature coefficient of ±25 ppm/°C. With a power rating of 0.5 W and a resistance value of 18.7 KΩ, it ensures reliable operation in a wide temperature range from -55 to 155 °C. This axial leaded resistor, measuring 10 x 3.7 mm, is ideal for through-hole mounting and features tinned copper leads for efficient connectivity. Rated for 350 V, it suits various electronic applications with its durable construction and high-quality performance. Upgrade your projects with this reliable component, designed for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


