1879624-9

Heilind Number:AMP1879624-9
Manufacturer:TE Connectivity
Manufacturer Number:1879624-9
ECAD Model:
3D Model

Description:

H4 191K 1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879624-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:191 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP1879624-9

Detailed Description

Upgrade your electronic components with our H4 191K 1% 25PPM resistor. With a power rating of .5W, this axial leaded resistor features tinned copper leads for efficient connectivity. Operating at a wide temperature range from -55 to 155°C, it offers reliable performance in various environments. The thin film element ensures precision, with a tolerance of 1% for accurate resistance values. Rated at 350V, this resistor is suitable for a range of applications in electronic circuits. Its compact dimensions of 10 x 3.7mm make it easy to integrate, while the ±25 ppm/°C temperature coefficient guarantees stability over time. Trust in the quality and durability of our through-hole resistor for your projects. Note: This product is not RoHS compliant.