1879625-1

Heilind Number:AMP1879625-1
Manufacturer:TE Connectivity
Manufacturer Number:1879625-1
ECAD Model:
3D Model

Description:

H8 10R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879625-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:10 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879625-1

Detailed Description

Enhance your electronic circuitry with this high-performance H8 10R resistor, meticulously crafted to ensure precision and reliability. With a resistance of 10 ohms and a tolerance of 1%, this thin film resistor guarantees accurate signal processing. Operating seamlessly in a wide temperature range from -55 to 155°C, it is suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its rated voltage of 350V and power rating of .25W ensure optimal efficiency. Trust in its ±50 ppm/°C temperature coefficient for consistent performance, and rest assured of its quality with RoHS compliance. Ideal for professionals and hobbyists alike, this resistor is a vital component in any electronics toolkit.