| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879625-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879625-2 |
1879625-2
| Heilind Number: | AMP1879625-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879625-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our high-quality H8 11R 1% 50PPM Axial Leaded resistor. Designed for optimal performance, this thin film resistor features a power rating of .25 W and a resistance of 11 Ω. With tinned copper leads for easy installation, it ensures reliable conductivity. Operating smoothly in temperatures ranging from -55 to 155 °C, it is suitable for a wide range of applications. Meeting stringent quality standards, it offers a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Enhance your circuitry with this essential component.

