1879625-3

Heilind Number:AMP1879625-3
Manufacturer:TE Connectivity
Manufacturer Number:1879625-3
ECAD Model:
3D Model

Description:

H8 12R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879625-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879625-3

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 12R 1% 50PPM resistor. Featuring an axial leaded mount type and tinned copper leads, this resistor boasts a power rating of .25 W and a resistance of 12 Ω. With an operating temperature range of -55 to 155 °C and a rated voltage of 350 V, it is suitable for a variety of applications. The thin film element type offers high performance, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. RoHS compliance ensures eco-friendly manufacturing. Upgrade your through-hole resistor components with this top-quality solution.