1879625-5

Heilind Number:AMP1879625-5
Manufacturer:TE Connectivity
Manufacturer Number:1879625-5
ECAD Model:
3D Model

Description:

H8 15R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879625-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879625-5

Detailed Description

Enhance circuit performance with our H8 15R 1% 50PPM resistor. This axial leaded component boasts a power rating of .25W, making it ideal for a variety of applications. With tinned copper leads for secure connections, it offers a resistance of 15Ω and operates reliably in temperatures ranging from -55 to 155°C. Its thin film element construction ensures accuracy, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. Measuring 7.2 x 2.5mm and rated for 350V, it's a versatile choice for through hole resistor needs. Please note, this product is not RoHS compliant. Elevate your circuit designs with this high-quality resistor.