1879625-6

Heilind Number:AMP1879625-6
Manufacturer:TE Connectivity
Manufacturer Number:1879625-6
ECAD Model:
3D Model

Description:

H8 16R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879625-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879625-6

Detailed Description

Enhance circuit performance with this precision H8 16Ω resistor, engineered for optimal functionality in a variety of electronic applications. With a thin film element and 1% tolerance, it ensures accurate resistance values, while its low temperature coefficient of ±50 ppm/°C guarantees stability in temperature-sensitive environments. Operating within a wide range of -55 to 155°C, this resistor is reliable even in extreme conditions. Designed for through-hole mounting, it features tinned copper leads and a rated voltage of 350V, making it suitable for high-power circuits. Measuring 7.2 x 2.5 mm and rated for 0.25W, it offers compact, efficient performance. Quality-tested for durability and performance, this resistor is an essential component for professional electronic assemblies.