| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879625-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1879625-7 |
1879625-7
| Heilind Number: | AMP1879625-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879625-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the H8 18R 1% 50PPM Through Hole Resistor. Featuring a power rating of .25 W and tinned copper leads for easy installation, this resistor offers precise resistance of 18 Ω with a tolerance of 1%. Its thin film element and ±50 ppm/°C temperature coefficient ensure reliable performance in a wide operating temperature range from -55 to 155 °C. With a rated voltage of 350 V, it is suitable for various applications. Add this high-quality component to your circuitry for efficient and accurate signal processing.

