1879625-9

Heilind Number:AMP1879625-9
Manufacturer:TE Connectivity
Manufacturer Number:1879625-9
ECAD Model:
3D Model

Description:

H8 22R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879625-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879625-9

Detailed Description

Enhance circuit efficiency with our H8 22R 1% 50PPM resistor, designed for reliable performance in a variety of electronic applications. This axial leaded component offers a power rating of .25 W and features tinned copper leads for secure attachment. With a resistance of 22 Ω and thin film element type, it ensures precise signal control. Operating seamlessly in a wide temperature range from -55 to 155 °C and rated for 350 V, this resistor is suitable for demanding environments. Its 1% tolerance and ±50 ppm/°C temperature coefficient guarantee accurate and stable operation. Upgrade your setup with this high-quality component, essential for achieving optimal circuit functionality.