1879626-1

Heilind Number:AMP1879626-1
Manufacturer:TE Connectivity
Manufacturer Number:1879626-1
ECAD Model:
3D Model

Description:

H8 130K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879626-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879626-1

Detailed Description

Upgrade your electronic projects with the H8 130K 1% 50PPM Axial Leaded Resistor. This high-quality component features a thin film element with a resistance of 130 KΩ, ensuring precise performance. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The durable construction, including tinned copper leads, guarantees reliable connectivity. Operating efficiently in temperatures ranging from -55 to 155 °C, and with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C, this resistor provides consistent and accurate results. Designed for through-hole mounting, it's an essential choice for your circuitry needs. Please note that it is not RoHS compliant. Upgrade your electronic projects with this high-quality resistor.