1879626-2

Heilind Number:AMP1879626-2
Manufacturer:TE Connectivity
Manufacturer Number:1879626-2
ECAD Model:
3D Model

Description:

H8 150K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879626-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879626-2

Detailed Description

Upgrade your electronic circuit with our High-Performance H8 150K 1% 50PPM Thin Film Resistor. Designed for precision, this through-hole resistor features an axial leaded mount type and tinned copper leads for secure installation. With a power rating of 0.25 W and a resistance of 150 KΩ, it ensures reliable operation even in demanding environments. The ±50 ppm/°C temperature coefficient and wide operating temperature range from -55 to 155 °C guarantee stable performance over time. RoHS compliant and rated for 350 V, it meets industry standards for safety and environmental responsibility. Perfect for a range of applications, from industrial machinery to consumer electronics, this resistor is a must-have component for any electronic project.