1879626-4

Heilind Number:AMP1879626-4
Manufacturer:TE Connectivity
Manufacturer Number:1879626-4
ECAD Model:
3D Model

Description:

H8 180K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879626-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879626-4

Detailed Description

Enhance your electronic projects with the H8 180K 1% 50PPM Through Hole Resistor. This thin film resistor offers a precise resistance of 180KΩ, ensuring reliable performance in a variety of applications. With a power rating of .25 W and a rated voltage of 350V, it can handle moderate power loads with ease. The axial leaded design and tinned copper leads make for convenient installation. Operating smoothly in temperatures ranging from -55 to 155 °C, it is suitable for both indoor and outdoor use. Featuring a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C, this resistor guarantees accurate and stable operation. Upgrade your circuitry with this high-quality component.