1879626-5

Heilind Number:AMP1879626-5
Manufacturer:TE Connectivity
Manufacturer Number:1879626-5
ECAD Model:
3D Model

Description:

H8 200K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879626-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879626-5

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 200K 1% 50PPM resistor. Ideal for applications requiring exact resistance values, this axial leaded component boasts a power rating of 0.25W and a resistance of 200 KΩ. With a thin film element type and a tolerance of 1%, it delivers consistent performance even in demanding environments. The tinned copper leads ensure secure connections, while the wide operating temperature range of -55 to 155 °C and a rated voltage of 350V make it versatile for various setups. Trust in its ±50 ppm/°C temperature coefficient for stable operation over time. Upgrade your through hole resistor collection with this high-quality component, perfect for professionals and hobbyists alike. Please note that it is not RoHS compliant.