1879626-8

Heilind Number:AMP1879626-8
Manufacturer:TE Connectivity
Manufacturer Number:1879626-8
ECAD Model:
3D Model

Description:

H8 270K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879626-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879626-8

Detailed Description

Enhance your circuitry with our high-performance Axial Leaded Thin Film Resistor, meticulously crafted for precision and reliability. Featuring a resistance of 270 KΩ with a tolerance of 1%, this resistor guarantees accurate signal processing. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its temperature coefficient of ±50 ppm/°C ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. With tinned copper leads and ROHS compliance, our resistor is not only efficient but also environmentally friendly. Upgrade your projects with this essential component for optimal performance.