1879626-9

Heilind Number:AMP1879626-9
Manufacturer:TE Connectivity
Manufacturer Number:1879626-9
ECAD Model:
3D Model

Description:

H8 300K 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879626-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:300 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1879626-9

Detailed Description

Enhance your electronic projects with the precision performance of the H8 300K 1% 50PPM Axial Leaded Resistor. This durable component, with a power rating of 0.25W, ensures reliable operation in a wide temperature range from -55 to 155°C. Its thin film element type guarantees accuracy, with a tolerance of 1% and a temperature coefficient of ±50 ppm/°C. With a resistance of 300 KΩ and a rated voltage of 350V, it's ideal for various applications. The resistor's compact dimensions of 7.2 x 2.5mm make it easy to integrate, while its tinned copper leads offer secure connections. Trust in its quality construction for consistent performance, even in demanding environments. Please note, this product is not RoHS compliant. Elevate your designs with the reliability of this through-hole resistor.