| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879627-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879627-2 |
1879627-2
| Heilind Number: | AMP1879627-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879627-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 11R 1% 100PPM Through Hole Resistor. This 1W power-rated component boasts a thin film element type and offers a precise resistance of 11 ohms with a tolerance of 1%. Designed for reliability, it features tinned copper leads for secure termination and can operate in a wide temperature range from -55 to 155°C. With a rated voltage of 500V and a low temperature coefficient of ±100 ppm/°C, this resistor ensures stable performance in demanding environments. Ideal for various applications, it's a valuable addition to your electronic projects. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


