| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879627-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879627-3 |
1879627-3
| Heilind Number: | AMP1879627-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879627-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H4P 12R 1% 100PPM Axial Leaded Resistor. With a power rating of 1W and a robust construction, it's perfect for applications requiring precision resistance. The thin film element ensures stability, while the ±100 ppm/°C temperature coefficient guarantees reliable performance in a wide operating temperature range from -55 to 155°C. RoHS compliance further underscores its quality, making it a dependable component for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


