1879627-4

Heilind Number:AMP1879627-4
Manufacturer:TE Connectivity
Manufacturer Number:1879627-4
ECAD Model:
3D Model

Description:

H4P 13R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879627-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879627-4

Detailed Description

Enhance your electronic projects with the H4P 13R 1% 100PPM Axial Leaded Resistor. Featuring a power rating of 1 W and a resistance of 13 Ω, this durable component ensures reliable performance in a wide temperature range from -55 to 155 °C. With tinned copper leads for easy installation, it is designed for through-hole mounting. The thin film construction and tight 1% tolerance guarantee precision in your circuitry, while the ±100 ppm/°C temperature coefficient provides stability under varying conditions. RoHS compliance reflects our commitment to environmental responsibility. Elevate your designs with this quality resistor, ideal for a variety of applications in the fields of electronics and technology.