| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879627-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879627-6 |
1879627-6
| Heilind Number: | AMP1879627-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879627-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality Through Hole Resistor. Perfect for precision applications, it boasts a 1% tolerance and a resistance of 16 Ω, ensuring reliable performance. With a power rating of 1 W and a rated voltage of 500 V, it can handle demanding tasks with ease. The thin film element and tinned copper leads guarantee efficient conductivity, while the axial leaded mount type simplifies installation. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is built to last. Whether you're a seasoned engineer or a DIY enthusiast, this component is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


