1879627-8

Heilind Number:AMP1879627-8
Manufacturer:TE Connectivity
Manufacturer Number:1879627-8
ECAD Model:
3D Model

Description:

H4P 20R 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879627-8
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879627-8

Detailed Description

Enhance your electronic projects with the H4P 20R 1% 100PPM resistor. With a power rating of 1W and a tolerance of 1%, this axial leaded component ensures precise and reliable performance. Its thin film element type and tinned copper leads guarantee high-quality conductivity, while its resistance of 20Ω and rated voltage of 500V make it suitable for a variety of applications. Operating within a wide temperature range of -55 to 155°C and featuring a temperature coefficient of ±100 ppm/°C, this resistor is designed for durability and stability. Whether you're a hobbyist or a professional, this through-hole resistor is a valuable addition to your toolkit.