1879628-1

Heilind Number:AMP1879628-1
Manufacturer:TE Connectivity
Manufacturer Number:1879628-1
ECAD Model:
3D Model

Description:

H4P 130K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879628-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879628-1

Detailed Description

Enhance your electronic projects with the H4P 130K 1% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance of 130 KΩ, providing reliable performance in a variety of applications. With tinned copper leads and a thin film element, it ensures efficient conductivity and durability. Operating seamlessly in a wide temperature range from -55 to 155°C, it's a versatile choice for demanding environments. Its ±100 ppm/°C temperature coefficient guarantees stable operation, while its 500V rated voltage offers ample protection. RoHS compliance ensures environmental responsibility. Upgrade your circuitry with this essential component.