| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879628-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1879628-2 |
1879628-2
| Heilind Number: | AMP1879628-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879628-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the H4P 150K 1% 100PPM Axial Leaded resistor. This versatile component boasts a power rating of 1 W and a resistance of 150 KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for secure connections, and an operating temperature range of -55 to 155 °C, it's designed to withstand harsh environments. The thin film element offers precision and stability, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. Measuring 10 x 3.7 mm, it's compact yet powerful, and RoHS compliant for environmentally friendly use. Upgrade your project with this high-quality Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


