1879628-4

Heilind Number:AMP1879628-4
Manufacturer:TE Connectivity
Manufacturer Number:1879628-4
ECAD Model:
3D Model

Description:

H4P 180K 1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879628-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1879628-4

Detailed Description

Enhance your circuitry with the H4P 180K 1% 100PPM Through Hole Resistor. This high-quality component boasts a power rating of 1W and a resistance value of 180 KΩ, ensuring optimal performance in a variety of applications. With its thin film element type and ±100 ppm/°C temperature coefficient, it offers precision and stability in operation. Designed for durability, it can withstand temperatures ranging from -55 to 155 °C and has a rated voltage of 500V. Featuring axial leaded mount type and tinned copper leads for easy installation, it is a dependable choice for your electronic projects. Crafted with quality and reliability in mind, this resistor is ideal for professionals and hobbyists alike.